- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1241.1614
Schurter
1241.1614
Tactile Switch - PMS Series - Top Actuated - Through Hole - Round Button - 180 gf - 50mA at 42VDC.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tactile Switch - PMS Series - Top Actuated - Through Hole - Round Button - 180 gf - 50mA at 42VDC.
Search Keywords: 12411614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1241.1614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
100
Product Guides
+
Frequently Asked Questions
Is 1241.1614 RoHS compliant?
Yes, 1241.1614 is RoHS compliant.
What is the lead time for 1241.1614?
The standard lead time for 1241.1614 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Manufacturer Stock:
1,600
can ship
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$1.78
300
$1.72
500
$1.69
1,000
$1.50
2,500
$1.45
5,000 +
$1.42
Click for Quote
Log in
to unlock special pricing