- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1241.1613.23
Schurter
1241.1613.23
SMS IP40 J LANG/LONG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SMS IP40 J LANG/LONG
Search Keywords: 1241161323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1241.1613.23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Dimension:11.4 x 11.8 x 7.75 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.8 N
-
Contact Rating @ Voltage:0.12 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is 1241.1613.23 RoHS compliant?
Yes, 1241.1613.23 is RoHS compliant.
What is the lead time for 1241.1613.23?
The standard lead time for 1241.1613.23 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
456
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$1.87
100
$1.75
450
$1.68
900
$1.64
1,350
$1.46
2,700
$1.43
5,400 +
$1.40
Click for Quote
Log in
to unlock special pricing