- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1241.1608
Description
+
PMS IP67 KURZ/SHORT
Search Keywords: 12411608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1241.1608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.8 N
-
Contact Rating @ Voltage:0.05 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$3.03
300
$2.81
500
$2.77
1,000
$2.39
2,500
$2.33
5,000
$2.27
7,500
$2.24
10,000 +
$2.11
Click for Quote
Log in
to unlock special pricing