- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1241.1082.8
Description
+
MTG 1/2" VKA WS/ WHITE - 13.75
Search Keywords: 124110828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1241.1082.8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:12.65mm x 12.65mm x 13.75mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2.5 N
-
Contact Rating @ Voltage:0.125@48VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
100
$3.26
300
$3.10
500
$2.99
1,000
$2.56
2,500
$2.48
5,000
$2.47
7,500
$2.46
10,000 +
$2.45
Click for Quote
Log in
to unlock special pricing