- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1241.1082.21
Description
+
MTG 1/2" VKA OR/ ORANGE - 15.25
Search Keywords: 1241108221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1241.1082.21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:12.65mm x 12.65mm x 15.25 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2.5 N
-
Contact Rating @ Voltage:0.125 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$4.08
50
$3.31
100
$3.30
300
$3.07
500
$2.90
1,000
$2.61
2,500
$2.54
5,000 +
$2.48
Click for Quote
Log in
to unlock special pricing