- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1064BB201A3004
Description
+
1064 POWER ENTRY MODUL 10A 70°C
Search Keywords: 1064BB201A3004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1064BB201A3004
-
Alias/AKA:4304.6022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$8.38
25
$6.81
50
$6.80
100
$6.51
250
$5.97
500
$5.96
1,000
$5.52
2,500 +
$5.31
Click for Quote
Log in
to unlock special pricing