- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 0909.0051
Description
+
0909 GANGED-OUTLET 10A
Search Keywords: 09090051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0909.0051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Outlet
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Number of Contacts:21
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
32
Order Increment:
32
27 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
32
$8.36
64
$7.99
128
$7.75
256
$7.33
512
$7.13
1,024
$6.69
2,528 +
$6.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments