Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0909.0021

0909 GANGED-OUTLET 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
0909 GANGED-OUTLET 10A
Search Keywords: 09090021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0909.0021
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Outlet
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Number of Contacts: 12
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0909.0021 RoHS compliant?
Yes, 0909.0021 is RoHS compliant.
What is the lead time for 0909.0021?
The standard lead time for 0909.0021 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
480   can ship 12/25/26
Minimum Order Quantity:
5
27 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.67
25
$8.29
60
$7.21
120
$6.68
300
$5.84
540
$5.83
1,020
$5.81
2,520 +
$5.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!