Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0853.0917

The 0853.0917 is a black, reflow-solderable thermoplastic cover designed for Schurter OGD and OGD-SMD fuse holders.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 0853.0917 is a black, reflow-solderable thermoplastic cover designed for Schurter OGD and OGD-SMD fuse holders.
Search Keywords: 08530917
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0853.0917
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85389000999
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder
  • Mounting:
    DIN Rail
  • Termination Type:
    Clip
  • Current Rating:
    10 A
  • Voltage Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0853.0917 RoHS compliant?
Yes, 0853.0917 is RoHS compliant.
What is the lead time for 0853.0917?
The standard lead time for 0853.0917 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,600   can ship 12/14/26
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.807
300
$0.749
1,000
$0.642
2,500
$0.607
5,000
$0.530
7,500
$0.528
10,000
$0.527
15,000 +
$0.526
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!