Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0853.0551

Cover Fuse Holder; 25L x 9.6W x 12.5mm H; For Fuse Holders OGD OGD-SMD; Clear

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cover Fuse Holder; 25L x 9.6W x 12.5mm H; For Fuse Holders OGD OGD-SMD; Clear
Search Keywords: 08530551
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0853.0551
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389000999
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Cover
Mounting: Holder
Current Rating: 10A@(CSA/UL),10A@VDE
Voltage Rating: 500VDC@(CSA/UL),250VAC@VDE,500VAC@(CSA/UL)
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0853.0551 RoHS compliant?
Yes, 0853.0551 is RoHS compliant.
What is the lead time for 0853.0551?
The standard lead time for 0853.0551 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,208
Ships today, if you order in
Manufacturer Stock:
169,300 can ship
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5756
500
$0.4964
1,000
$0.4553
2,500
$0.4302
5,000
$0.3834
7,500
$0.3824
10,000
$0.3815
15,000 +
$0.3805
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!