Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0751.0110

Fuseholder - Clip - 10A - 5 x 20mm - Solder - Screw / Rivet / Through Hole - Brass - Tin Plated.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuseholder - Clip - 10A - 5 x 20mm - Solder - Screw / Rivet / Through Hole - Brass - Tin Plated.
Search Keywords: 07510110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0751.0110
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389000999
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Fuse Clip
Mounting: Through Hole
Termination Type: Solder Pin
Current Rating: 10 A
Voltage Rating: 500VDC,500VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0751.0110 RoHS compliant?
Yes, 0751.0110 is RoHS compliant.
What is the lead time for 0751.0110?
The standard lead time for 0751.0110 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,000   can ship 2/15/27
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0921
3,000
$0.0879
5,000
$0.0877
8,000
$0.0839
25,000
$0.0823
50,000
$0.0804
100,000
$0.0783
150,000 +
$0.0774
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!