- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0751.0100
Description
+
OG Clip 5x20/6.3x32
Search Keywords: 07510100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0751.0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389000999
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:16A@(CSA/UL)
-
Voltage Rating:600VDC,600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,386
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.6624
250
$0.4965
1,000
$0.4305
3,000
$0.4254
5,000
$0.3922
8,000
$0.3902
10,000
$0.3883
15,000 +
$0.3863
Click for Quote
Log in
to unlock special pricing