- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0090.1004
Description
+
ASO 10.3x38 FUSE 4A F PCB
Search Keywords: 00901004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0090.1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Midget6209
-
Fuse Size:10.3 X 386191mm
-
Acting:Fast6186
-
Current Rating:4 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:1000 V
-
Fuse Material:N/A
-
Mounting:Holder6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
49 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
25
$16.38
50
$12.29
75
$11.47
100 +
$11.24
Click for Quote
Log in
to unlock special pricing