Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0090.0010

ASO 10.3x38 FUSE 10A F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
ASO 10.3x38 FUSE 10A F
Search Keywords: 00900010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0090.0010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Midget6209
Fuse Size: 10.3 X 386191mm
Acting: Fast6186
Current Rating: 10 A
Maximum DC Voltage Rating: 1000 V
Mounting: Holder6197
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0090.0010 RoHS compliant?
Yes, 0090.0010 is RoHS compliant.
What is the lead time for 0090.0010?
The standard lead time for 0090.0010 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 183
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.13
10
$16.71
25
$16.56
50
$13.62
75
$13.55
100 +
$11.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!