- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0090.0006
Description
+
ASO 10.3x38 FUSE 6A F
Search Keywords: 00900006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0090.0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget6209
-
Fuse Size:10.3 X 386191mm
-
Acting:Fast6186
-
Current Rating:6 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:1000 V
-
Fuse Material:N/A
-
Mounting:Holder6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$15.60
50
$11.70
75
$10.92
100 +
$10.70
Click for Quote
Log in
to unlock special pricing