- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0090.0001
Description
+
Fuse Cylinder Midget 10.3x38mm Photovoltaic gPV 1A 1000VDC Cartridge | Schurter 0090.0001
Search Keywords: 00900001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0090.0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget6209
-
Fuse Size:10.3 X 386191mm
-
Acting:Fast6186
-
Current Rating:1 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:1000 V
-
Fuse Material:N/A
-
Mounting:Holder6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$15.90
10
$14.58
25
$14.43
50
$12.07
75
$12.04
100 +
$10.46
Click for Quote
Log in
to unlock special pricing