- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 0041.9147.3317
Description
+
Pushbutton Switch - DPST-NO - Off-Mom - 200mA, 60VAC/50VDC - Square, Button Actuator - 1.9VDC Red LED - IP40 - PC Pin - Panel Mount - Front.
Search Keywords: 004191473317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0041.9147.3317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.2A@60VAC 50 VDC
-
Actuator Style:Square Button
-
Illumination:Red,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:10 x 10 x 23.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$10.32
10
$9.87
25
$9.82
50
$9.75
100
$9.66
150
$9.61
200 +
$9.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments