- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 0041.9146.5127
Description
+
LDT N.O. 1P BEL./ILL.
Search Keywords: 004191465127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0041.9146.5127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.2A@60VAC 50 VDC
-
Actuator Style:Round Button
-
Illumination:Green,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:10 x 10 x 23.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.11
25
$6.75
50
$6.60
100
$6.50
300
$6.33
500
$6.23
1,000 +
$5.62
Click for Quote
Log in
to unlock special pricing