- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 0041.8841.7107
Description
+
LDT N.O.1p unb./non-ill.
Search Keywords: 004188417107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0041.8841.7107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.2A@60VAC 50 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:10 x 10 x 23.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$7.90
100
$5.92
150
$5.53
200 +
$5.42
Click for Quote
Log in
to unlock special pricing