- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 0040.1211
Description
+
TEST JACK PBD 6.3A BLACK
Search Keywords: 00401211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0040.1211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:2
-
Wire Size:N/A
-
Housing Color:Black
-
Maximum Current Rating:6.3 A
-
Operating Temperature:-25 to 70 °C
-
Dimension:16.5 x 4.8 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
441
Ships today, if you order in
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$57.12
25
$34.46
50
$31.48
125
$30.85
250
$30.73
375
$30.65
500 +
$30.57
Click for Quote
Log in
to unlock special pricing