- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 0040.1111
Description
+
TEST JACK PB BLACK
Search Keywords: 00401111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0040.1111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Black
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 70 °C
-
Dimension:4 x 16 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$4.081
10
$3.710
25
$3.360
50
$3.100
125
$2.930
250
$2.790
375
$2.780
500 +
$2.570
Click for Quote
Log in
to unlock special pricing