- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 0040.1101
Schurter
0040.1101
TEST JACK PB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0040.1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Black
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 70 °C
-
Dimension:2.2 x 15 x 6.5 mm