- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 0040.1011
Description
+
PB 1011 Test Jack, black
Search Keywords: 00401011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0040.1011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:2
-
Wire Size:N/A
-
Housing Color:Black
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 100 °C
-
Dimension:15 x 4 x 9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
345
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$1.98
300
$1.94
500
$1.90
1,000
$1.77
2,500
$1.74
5,000
$1.72
7,500
$1.71
10,000 +
$1.62
Click for Quote
Log in
to unlock special pricing