- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0034.9889
Description
+
Fuse Kit UMT 250 80mA - 10A / 10pcs
Search Keywords: 00349889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.9889
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$262.92
5
$235.24
10
$234.07
15
$232.90
25
$231.73
50 +
$230.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments