Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0034.9857

Fuse Kit FST 5x20 100mA - 10A / 15pcs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Kit FST 5x20 100mA - 10A / 15pcs
Search Keywords: 00349857
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0034.9857
Unit of Measure: Per Each
RoHS: Yes
HTS: 85361000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0034.9857 RoHS compliant?
Yes, 0034.9857 is RoHS compliant.
What is the lead time for 0034.9857?
The standard lead time for 0034.9857 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
17 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$197.05
5
$162.28
10
$148.29
20
$147.92
50
$147.55
100 +
$147.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!