- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0034.6918
Schurter
0034.6918
MXT 250 FUSE 2A T
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MXT 250 FUSE 2A T
Search Keywords: 00346918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.6918
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:8.5 x 8.5 mm
-
Acting:Slow Blow
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Thermoplastic
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 0034.6918 RoHS compliant?
Yes, 0034.6918 is RoHS compliant.
What is the lead time for 0034.6918?
The standard lead time for 0034.6918 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
600
can ship
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
100
$1.65
300
$1.41
1,000
$1.34
2,500
$1.33
5,000
$1.32
7,500
$1.31
10,000
$1.30
15,000 +
$1.29
Click for Quote
Log in
to unlock special pricing