Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0034.6619

MST 250 FUSE 2.5A T

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MST 250 FUSE 2.5A T
Search Keywords: 00346619
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0034.6619
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Subminiature6209
  • Fuse Size:
    8.5 X 8.56191mm
  • Acting:
    Slow Blow6186
  • Current Rating:
    2.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    63 V
  • Fuse Material:
    Thermoplastic6190
  • Mounting:
    Through Hole6197
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0034.6619 RoHS compliant?
Yes, 0034.6619 is RoHS compliant.
What is the lead time for 0034.6619?
The standard lead time for 0034.6619 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
600 can ship
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.821
500
$0.579
1,000
$0.547
2,500
$0.535
5,000
$0.518
7,500
$0.517
10,000
$0.516
15,000 +
$0.514
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!