- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0034.6616
Schurter
0034.6616
MST 250 FUSE 1.25A T
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MST 250 FUSE 1.25A T
Search Keywords: 00346616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.6616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature6209
-
Fuse Size:8.5 X 8.56191mm
-
Acting:Slow Blow6186
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Thermoplastic6190
-
Mounting:Through Hole6197
Product Guides
+
Frequently Asked Questions
Is 0034.6616 RoHS compliant?
Yes, 0034.6616 is RoHS compliant.
What is the lead time for 0034.6616?
The standard lead time for 0034.6616 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
100
$0.6173
500
$0.5016
1,000
$0.4791
2,500
$0.4521
5,000
$0.4397
7,500
$0.4386
10,000
$0.4280
15,000 +
$0.4269
Click for Quote
Log in
to unlock special pricing