Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0034.6615

Mst 250, 1 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Mst 250, 1 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Search Keywords: 00346615
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0034.6615
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Subminiature6209
Fuse Size: 8.5 X 8.56191mm
Acting: Slow Blow6186
Current Rating: 1 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 63 V
Fuse Material: Thermoplastic6190
Mounting: Through Hole6197
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0034.6615 discontinued?
Yes, 0034.6615 from Schurter is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 0034.6615 RoHS compliant?
Yes, 0034.6615 is RoHS compliant.
What is the lead time for 0034.6615?
The standard lead time for 0034.6615 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately Buy all 28 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
200 can ship
Stock lot only:
28
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5981
100
$0.5437
500
$0.4973
1,000
$0.4774
2,500
$0.4510
5,000
$0.4310
7,500
$0.4193
10,000
$0.4110
15,000 +
$0.3993
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!