Image is representational - see mfr. specs

0034.6610

Schurter

MST 250 FUSE 315mA T

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MST 250 FUSE 315mA T
Search Keywords: 00346610
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0034.6610
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Subminiature
  • Fuse Size:
    8.5 x 8.5 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.315 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    63 V
  • Fuse Material:
    Thermoplastic
  • Mounting:
    Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4578
500
$0.4383
1,000
$0.4284
2,500
$0.4121
5,000
$0.4067
7,500
$0.4047
10,000
$0.4026
15,000 +
$0.3902
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!