- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0034.6603
Schurter
0034.6603
MST 250 FUSE 63mA T
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MST 250 FUSE 63mA T
Search Keywords: 00346603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.6603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature6209
-
Fuse Size:8.5 X 8.56191mm
-
Acting:Slow Blow6186
-
Current Rating:0.063 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Thermoplastic6190
-
Mounting:Through Hole6197
Product Guides
+
Frequently Asked Questions
Is 0034.6603 RoHS compliant?
Yes, 0034.6603 is RoHS compliant.
What is the lead time for 0034.6603?
The standard lead time for 0034.6603 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
100
$1.91
300
$1.80
500
$1.75
1,000
$1.69
2,500
$1.68
5,000
$1.67
7,500
$1.66
10,000 +
$1.65
Click for Quote
Log in
to unlock special pricing