Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0034.6020

MSF 250 FUSE 4A F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MSF 250 FUSE 4A F
Search Keywords: 00346020
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0034.6020
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Subminiature6209
Fuse Size: 8.5 X 8.56191mm
Acting: Fast6186
Current Rating: 4 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Thermoplastic6190
Mounting: Through Hole6197
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0034.6020 RoHS compliant?
Yes, 0034.6020 is RoHS compliant.
What is the lead time for 0034.6020?
The standard lead time for 0034.6020 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,100   can ship 2/10/27
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5365
500
$0.4359
1,000
$0.4164
2,500
$0.3986
5,000
$0.3822
7,500
$0.3812
10,000
$0.3720
15,000 +
$0.3711
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!