- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0034.6018
Description
+
MSF 250 FUSE 2.5A F
Search Keywords: 00346018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.6018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature6209
-
Fuse Size:8.5 X 8.56191mm
-
Acting:Fast6186
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Thermoplastic6190
-
Mounting:Through Hole6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
Buy all 97 in-stock or the regular minimum order quantity of 100
Stock lot only:
97
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$0.5495
100
$0.4995
500
$0.3803
1,000
$0.3715
2,500
$0.3581
5,000
$0.3535
7,500
$0.3526
10,000
$0.3517
15,000 +
$0.3391
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments