Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0034.6004

MSF 250 FUSE 100mA F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MSF 250 FUSE 100mA F
Search Keywords: 00346004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0034.6004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Subminiature6209
  • Fuse Size:
    8.5 X 8.56191mm
  • Acting:
    Fast6186
  • Current Rating:
    0.1 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Thermoplastic6190
  • Mounting:
    Through Hole6197
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0034.6004 RoHS compliant?
Yes, 0034.6004 is RoHS compliant.
What is the lead time for 0034.6004?
The standard lead time for 0034.6004 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 12/22/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.784
500
$0.689
1,000
$0.674
2,500
$0.653
5,000
$0.651
7,500
$0.650
10,000
$0.648
15,000 +
$0.646
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!