- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0034.6000
Description
+
MSF 250 FUSE 40mA F
Search Keywords: 00346000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.6000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature6209
-
Fuse Size:8.5 X 8.56191mm
-
Acting:Fast6186
-
Current Rating:0.04 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Thermoplastic6190
-
Mounting:Through Hole6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.8117
300
$0.6928
1,000
$0.6094
2,500
$0.6064
5,000
$0.5009
7,500
$0.4996
10,000
$0.4984
15,000 +
$0.4972
Click for Quote
Log in
to unlock special pricing