Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0034.5628.11

SMD-FST FUSE 12.5A T

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SMD-FST FUSE 12.5A T
Search Keywords: 0034562811
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0034.5628.11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85361000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Slow Blow
  • Current Rating:
    12.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0034.5628.11 RoHS compliant?
Yes, 0034.5628.11 is RoHS compliant.
What is the lead time for 0034.5628.11?
The standard lead time for 0034.5628.11 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 1/22/27
Backorder
Price (USD)
Qty
Unit Price
100
$1.082
300
$1.048
500
$1.001
1,000
$0.959
2,500
$0.919
5,000
$0.805
7,500
$0.803
10,000 +
$0.795
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!