- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0034.5048
Schurter
0034.5048
FTT 5X20 FUSE 3.15A TT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FTT 5X20 FUSE 3.15A TT
Search Keywords: 00345048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.5048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature6209
-
Fuse Size:5 X 206191mm
-
Acting:Super Time Lag6186
-
Current Rating:3.15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass6190
-
Mounting:Holder6197
Product Guides
+
Frequently Asked Questions
Is 0034.5048 RoHS compliant?
Yes, 0034.5048 is RoHS compliant.
What is the lead time for 0034.5048?
The standard lead time for 0034.5048 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$5.51
25
$5.26
50
$5.16
100
$5.05
300
$4.88
500
$4.81
1,000 +
$4.70
Click for Quote
Log in
to unlock special pricing