- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0034.4223
Description
+
MSF 125 FUSE 1.6A F
Search Keywords: 00344223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.4223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature6209
-
Fuse Size:6.4 X 8.86191mm
-
Acting:Fast6186
-
Current Rating:1.6 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Thermoplastic6190
-
Mounting:Through Hole6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
25
$2.67
50
$2.12
125
$2.02
250
$2.01
375
$2.00
500 +
$1.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT