- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0034.4221
Description
+
MSF 125 FUSE 1A F
Search Keywords: 00344221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.4221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Acting:Fast6186
-
Current Rating:1 A
-
Fuse Material:Ceramic6190
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$1.28
300
$1.24
500
$1.22
1,000
$1.20
2,500
$1.16
5,000
$1.14
7,500 +
$1.12
Click for Quote
Log in
to unlock special pricing