Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0034.3123

Fuse - Cartridge - Time Delay - 4 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse - Cartridge - Time Delay - 4 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series.
Search Keywords: 00343123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0034.3123
Unit of Measure: Per Each
RoHS: Yes
HTS: 85361000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Miniature6209
Fuse Size: 5 X 206191mm
Acting: Slow Blow6186
Current Rating: 4 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass6190
Mounting: Holder6197
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0034.3123 RoHS compliant?
Yes, 0034.3123 is RoHS compliant.
What is the lead time for 0034.3123?
The standard lead time for 0034.3123 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,906
Can Ship immediately
Minimum Order Quantity:
100
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4129
500
$0.2765
1,000
$0.2551
3,000
$0.2459
5,000
$0.2395
8,000
$0.2389
15,000
$0.2383
25,000 +
$0.2298
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!