- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0034.3121
Description
+
Fuse - Cartridge - Time Delay - 2.5 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series.
Search Keywords: 00343121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.3121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Miniature6209
-
Fuse Size:5 X 206191mm
-
Acting:Slow Blow6186
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass6190
-
Mounting:Holder6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,090
Can Ship immediately
Minimum Order Quantity:
100
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.4457
500
$0.3652
1,000
$0.3335
3,000
$0.3298
5,000
$0.2732
8,000
$0.2725
15,000
$0.2718
25,000 +
$0.2712
Click for Quote
Log in
to unlock special pricing