Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0034.3112

FST 5X20 FUSE 315mA T

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FST 5X20 FUSE 315mA T
Search Keywords: 00343112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0034.3112
Unit of Measure: Per Each
RoHS: Yes
HTS: 85361000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Current Rating: 0.315 A
Mounting: Holder6197
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0034.3112 RoHS compliant?
Yes, 0034.3112 is RoHS compliant.
What is the lead time for 0034.3112?
The standard lead time for 0034.3112 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,082
Can Ship immediately
Manufacturer Stock:
1,160 can ship
Minimum Order Quantity:
100
20 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4696
500
$0.3967
1,000
$0.3511
3,000
$0.3405
5,000
$0.2917
8,000
$0.2910
15,000
$0.2902
25,000 +
$0.2895
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!