- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0034.2512
Description
+
FSM 5x20 Fuse M 400mA
Search Keywords: 00342512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.2512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature6209
-
Fuse Size:5 X 206191mm
-
Acting:Medium Time Delay6186
-
Current Rating:0.4 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass6190
-
Mounting:Holder6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
100
$0.844
300
$0.817
500
$0.781
1,000
$0.747
2,500
$0.716
5,000
$0.645
7,500
$0.628
10,000 +
$0.626
Click for Quote
Log in
to unlock special pricing