- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0034.1520
Schurter
0034.1520
FSF 5X20 FUSE 2.5A F
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FSF 5X20 FUSE 2.5A F
Search Keywords: 00341520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.1520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is 0034.1520 RoHS compliant?
Yes, 0034.1520 is RoHS compliant.
What is the lead time for 0034.1520?
The standard lead time for 0034.1520 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,738
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,000
$0.2045
3,000
$0.1951
5,000
$0.1831
8,000
$0.1710
10,000
$0.1706
25,000
$0.1668
50,000
$0.1473
100,000 +
$0.1325
Click for Quote
Log in
to unlock special pricing