- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0034.1506.G
Schurter
0034.1506.G
FSF 5x20 Fuse F 100mA L 250V AC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FSF 5x20 Fuse F 100mA L 250V AC
Search Keywords: 00341506G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.1506.G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 0034.1506.G RoHS compliant?
Yes, 0034.1506.G is RoHS compliant.
What is the lead time for 0034.1506.G?
The standard lead time for 0034.1506.G is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
500
$0.6960
1,000
$0.5220
1,500
$0.4872
2,000 +
$0.4775
Click for Quote
Log in
to unlock special pricing