Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0033.4508

VOLTAGE SELECTOR SWA 2POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
VOLTAGE SELECTOR SWA 2POS
Search Keywords: 00334508
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0033.4508
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000999
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    2 Position
  • Pole Throw Configuration:
    SPDT
  • Actuator Style:
    Slotted Spindle
  • Illumination Color:
    N/R
  • Illumination Type:
    N/R
  • Typical Illumination Voltage:
    N/R
  • Maximum Current Rating:
    6.3@250VAC A
  • Terminal Type:
    Solder
  • Angle of Throw:
    60 °
  • Number of Positions:
    2
  • Switch Configuration:
    N.O./N.C.
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0033.4508 RoHS compliant?
Yes, 0033.4508 is RoHS compliant.
What is the lead time for 0033.4508?
The standard lead time for 0033.4508 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
5
$7.54
25
$6.92
50
$6.65
100
$6.38
300
$5.95
500
$5.75
1,000
$5.23
2,500 +
$4.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!