- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- 0033.4504
Schurter
0033.4504
VOLTAGE SELECTOR SWA 2POS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0033.4504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:2 Position
-
Pole Throw Configuration:SPDT
-
Actuator Style:Slotted Spindle
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:6.3@250VAC A
-
Terminal Type:Solder
-
Angle of Throw:60 °
-
Number of Positions:2
-
Switch Configuration:N.O./N.C.