Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0033.4503

VOLTAGE SELECTOR SWA 2POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
VOLTAGE SELECTOR SWA 2POS
Search Keywords: 00334503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0033.4503
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365000999
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: 2 Position
Pole Throw Configuration: SPDT
Actuator Style: Slotted Spindle
Illumination Color: N/R
Illumination Type: N/R
Typical Illumination Voltage: N/R
Maximum Current Rating: 6.3@250VAC A
Terminal Type: Solder
Angle of Throw: 60 °
Number of Positions: 2
Switch Configuration: N.O./N.C.
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0033.4503 RoHS compliant?
Yes, 0033.4503 is RoHS compliant.
What is the lead time for 0033.4503?
The standard lead time for 0033.4503 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 107
Can Ship immediately
Manufacturer Stock:
100 can ship
Minimum Order Quantity:
5
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.06
25
$8.41
50
$7.78
100
$6.80
300
$6.49
500
$6.18
1,000
$5.78
2,500 +
$5.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!