- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- 0033.4501
Schurter
0033.4501
VOLTAGE SELECTOR SWA 2POS
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
VOLTAGE SELECTOR SWA 2POS
Search Keywords: 00334501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0033.4501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:2 Position
-
Pole Throw Configuration:SPDT
-
Actuator Style:Slotted Spindle
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:6.3@250VAC A
-
Terminal Type:Solder
-
Angle of Throw:60 °
-
Number of Positions:2
-
Switch Configuration:N.O./N.C.
Product Guides
+
Frequently Asked Questions
Is 0033.4501 RoHS compliant?
Yes, 0033.4501 is RoHS compliant.
What is the lead time for 0033.4501?
The standard lead time for 0033.4501 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
On Order:
100
can ship 10/22/26
Minimum Order Quantity:
5
45 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
5
$8.217
25
$7.044
50
$6.535
100
$6.071
300
$5.436
500
$5.174
1,000
$4.836
2,500 +
$4.824
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT