Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0031.9157

FUS, Shock-Safe Fuseholder, IP67, Slotted, for 6.3x32mm Fuse, 6.3x0.8mm Quick Connect Terminals

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FUS, Shock-Safe Fuseholder, IP67, Slotted, for 6.3x32mm Fuse, 6.3x0.8mm Quick Connect Terminals
Search Keywords: 00319157
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0031.9157
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363000
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Quick Connect
Current Rating: 32 A
Voltage Rating: 600 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0031.9157 RoHS compliant?
Yes, 0031.9157 is RoHS compliant.
What is the lead time for 0031.9157?
The standard lead time for 0031.9157 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.10
25
$13.20
50
$12.81
100
$12.42
250
$11.91
500
$11.52
1,000 +
$11.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!